Add To Favorites
PMDT290UNE,115 Mosfet Array 2 N-Channel (Dual) 20V 800mA 500mW Surface Mount SOT-666
Product Overview
Digi-Key Part Number 1727-1333-1-ND
Copy   1727-1333-1-ND
Quantity Available 3,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMDT290UNE,115

Copy   PMDT290UNE,115
Description MOSFET 2N-CH 20V 0.8A SOT666
Copy   MOSFET 2N-CH 20V 0.8A SOT666
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 800mA 500mW Surface Mount SOT-666

Copy   Mosfet Array 2 N-Channel (Dual) 20V 800mA 500mW Surface Mount SOT-666
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 800mA
Rds On (Max) @ Id, Vgs 380 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMDT290UCE,115 - Nexperia USA Inc. | 1727-1332-1-ND DigiKey Electronics
  • PMDT290UCE,115
  • Nexperia USA Inc.
  • MOSFET N/P-CH 20V SOT666
  • Unit Price $0.53000
  • 1727-1332-1-ND
  • EM6K34T2CR - Rohm Semiconductor | EM6K34T2CRCT-ND DigiKey Electronics
  • EM6K34T2CR
  • Rohm Semiconductor
  • MOSFET 2N-CH 50V 0.2A EMT6
  • Unit Price $0.49000
  • EM6K34T2CRCT-ND
  • DMG1024UV-7 - Diodes Incorporated | DMG1024UV-7DICT-ND DigiKey Electronics
  • DMG1024UV-7
  • Diodes Incorporated
  • MOSFET 2N-CH 20V 1.38A SOT563
  • Unit Price $0.50000
  • DMG1024UV-7DICT-ND
  • SSM6N56FE,LM - Toshiba Semiconductor and Storage | SSM6N56FELMCT-ND DigiKey Electronics
  • SSM6N56FE,LM
  • Toshiba Semiconductor and Storage
  • MOSFET 2N-CH 20V 0.8A
  • Unit Price $0.62000
  • SSM6N56FELMCT-ND
  • MBR1020VL - ON Semiconductor | MBR1020VLCT-ND DigiKey Electronics
  • MBR1020VL
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A SOD123F
  • Unit Price $0.39000
  • MBR1020VLCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1333-1
568-10766-1
568-10766-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.41300 $4.13
100 0.28360 $28.36
500 0.19444 $97.22
1,000 0.14583 $145.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1333-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.12979
  • Digi-Reel® ? : 1727-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,342 - Immediate
  • Unit Price: Digi-Reel®

03:05:27 9/25/2018