Add To Favorites
PMC85XP,115 Transistor General Purpose NPN Pre-Biased, P-Channel 30V 2.6A Surface Mount 6-HUSON-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.45200 $4.52
100 0.31670 $31.67
500 0.22326 $111.63
1,000 0.17227 $172.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1236-1-ND
Copy   1727-1236-1-ND
Quantity Available 14,809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMC85XP,115

Copy   PMC85XP,115
Description MOSFET NPN/P CH 30V 2.6A 6HUSON
Copy   MOSFET NPN/P CH 30V 2.6A 6HUSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transistor General Purpose NPN Pre-Biased, P-Channel 30V 2.6A Surface Mount 6-HUSON-EP (2x2)

Copy   Transistor General Purpose NPN Pre-Biased, P-Channel 30V 2.6A Surface Mount 6-HUSON-EP (2x2)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN Pre-Biased, P-Channel
Applications General Purpose
Voltage - Rated 30V
Current Rating 2.6A
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-HUSON-EP (2x2)
Base Part Number PMC85
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMZB290UN,315 - Nexperia USA Inc. | 1727-1242-1-ND DigiKey Electronics
  • PMZB290UN,315
  • Nexperia USA Inc.
  • MOSFET N-CH 20V 1A 3DFN
  • Unit Price $0.55000
  • 1727-1242-1-ND
  • PMPB15XP,115 - Nexperia USA Inc. | 1727-1246-1-ND DigiKey Electronics
  • PMPB15XP,115
  • Nexperia USA Inc.
  • MOSFET P-CH 12V 8.2A 6DFN
  • Unit Price $0.80000
  • 1727-1246-1-ND
  • PMPB11EN,115 - Nexperia USA Inc. | 1727-1244-1-ND DigiKey Electronics
  • PMPB11EN,115
  • Nexperia USA Inc.
  • MOSFET N-CH 30V 9A 6DFN
  • Unit Price $0.53000
  • 1727-1244-1-ND
  • USB2512B/M2 - Microchip Technology | USB2512B/M2-ND DigiKey Electronics
  • USB2512B/M2
  • Microchip Technology
  • IC HUB CTLR 2PORT USB 2.0 HS 36S
  • Unit Price $1.69000
  • USB2512B/M2-ND
  • RUM003N02T2L - Rohm Semiconductor | RUM003N02T2LCT-ND DigiKey Electronics
  • RUM003N02T2L
  • Rohm Semiconductor
  • MOSFET N-CH 20V 300MA VMT3
  • Unit Price $0.55000
  • RUM003N02T2LCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1236-1
568-10441-1
568-10441-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1236-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.15488
  • Digi-Reel® ? : 1727-1236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,809 - Immediate
  • Unit Price: Digi-Reel®

16:23:30 1/21/2019