Add To Favorites
PHPT60606NYX Bipolar (BJT) Transistor NPN 60V 6A 180MHz 1.35W Surface Mount LFPAK56, Power-SO8
Product Overview
Digi-Key Part Number 1727-2263-1-ND
Copy   1727-2263-1-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHPT60606NYX

Copy   PHPT60606NYX
Description TRANS NPN BIPO 60V 6A 8LFPAK
Copy   TRANS NPN BIPO 60V 6A 8LFPAK
Detailed Description

Bipolar (BJT) Transistor NPN 60V 6A 180MHz 1.35W Surface Mount LFPAK56, Power-SO8

Copy   Bipolar (BJT) Transistor NPN 60V 6A 180MHz 1.35W Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 6A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 240 @ 500mA, 2V
Power - Max 1.35W
Frequency - Transition 180MHz
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case SC-100, SOT-669
Supplier Device Package LFPAK56, Power-SO8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2263-1
568-12549-1
568-12549-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2263-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.24310
  • Digi-Reel® ? : 1727-2263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,467 - Immediate
  • Unit Price: Digi-Reel®

17:20:30 9/18/2018