PHN210T,118 Mosfet Array 2 N-Channel (Dual) 30V 2W Surface Mount 8-SO
Product Overview
Digi-Key Part Number 1727-1546-6-ND
Copy   1727-1546-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHN210T,118

Copy   PHN210T,118
Description MOSFET 2N-CH 30V 8SOIC
Copy   MOSFET 2N-CH 30V 8SOIC
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 2W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 30V  2W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 100 mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 20V
Power - Max 2W
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP3208-CI/SL - Microchip Technology | MCP3208-CI/SL-ND DigiKey Electronics
  • MCP3208-CI/SL
  • Microchip Technology
  • IC ADC 12BIT 2.7V 8CH SPI 16SOIC
  • Unit Price $3.58000
  • MCP3208-CI/SL-ND
  • R-78E5.0-0.5 - Recom Power | 945-1648-5-ND DigiKey Electronics
  • R-78E5.0-0.5
  • Recom Power
  • DC DC CONVERTER 5V 3W
  • Unit Price $2.70000
  • 945-1648-5-ND
  • TLV1117-33CDCYR - Texas Instruments | 296-21112-1-ND DigiKey Electronics
  • TLV1117-33CDCYR
  • Texas Instruments
  • IC REG LIN 3.3V 800MA SOT223-4
  • Unit Price $0.64000
  • 296-21112-1-ND
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $4.50000
  • 768-1007-1-ND
  • AT24C256C-SSHL-T - Microchip Technology | AT24C256C-SSHL-TCT-ND DigiKey Electronics
  • AT24C256C-SSHL-T
  • Microchip Technology
  • IC EEPROM 256K I2C 1MHZ 8SOIC
  • Unit Price $0.74000
  • AT24C256C-SSHL-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1546-6
568-11062-6
568-11062-6-ND

18:12:05 12/18/2018