Add To Favorites
PHN210T,118 Mosfet Array 2 N-Channel (Dual) 30V 2W Surface Mount 8-SO
Product Overview
Digi-Key Part Number 1727-1546-1-ND
Copy   1727-1546-1-ND
Quantity Available 470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHN210T,118

Copy   PHN210T,118
Description MOSFET 2N-CH 30V 8SOIC
Copy   MOSFET 2N-CH 30V 8SOIC
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 2W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 30V  2W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 100 mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 20V
Power - Max 2W
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 292133-8 - TE Connectivity AMP Connectors | A100950-ND DigiKey Electronics
  • 292133-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS VERT 2MM
  • Unit Price $0.86000
  • A100950-ND
  • M20-6103245 - Harwin Inc. | 952-2220-ND DigiKey Electronics
  • M20-6103245
  • Harwin Inc.
  • PC/104 STACKTHROUGH CONNECTOR
  • Unit Price $6.98000
  • 952-2220-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1546-1
568-11062-1
568-11062-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68300 $6.83
100 0.52700 $52.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1546-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24638

10:47:59 9/19/2018