PHC2300,118 Mosfet Array N and P-Channel 300V 340mA, 235mA 1.6W Surface Mount 8-SO
Product Overview
Digi-Key Part Number 1727-1544-6-ND
Copy   1727-1544-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHC2300,118

Copy   PHC2300,118
Description MOSFET N/P-CH 300V 8SOIC
Copy   MOSFET N/P-CH 300V 8SOIC
Detailed Description

Mosfet Array N and P-Channel 300V 340mA, 235mA 1.6W Surface Mount 8-SO

Copy   Mosfet Array N and P-Channel 300V 340mA, 235mA 1.6W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 340mA, 235mA
Rds On (Max) @ Id, Vgs 6 Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 102pF @ 50V
Power - Max 1.6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STS1DNC45 - STMicroelectronics | 497-12678-1-ND DigiKey Electronics
  • STS1DNC45
  • STMicroelectronics
  • MOSFET 2N-CH 450V 0.4A 8SOIC
  • Unit Price $2.14000
  • 497-12678-1-ND
  • TC6320TG-G - Microchip Technology | TC6320TG-GCT-ND DigiKey Electronics
  • TC6320TG-G
  • Microchip Technology
  • MOSFET N/P-CH 200V 8SOIC
  • Unit Price $1.38000
  • TC6320TG-GCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1544-6
568-11060-6
568-11060-6-ND

17:42:35 1/15/2019