Add To Favorites
PDZ4.7B,115 Zener Diode 4.7V 400mW ±2% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.19100 $1.91
100 0.10520 $10.52
500 0.06608 $33.04
1,000 0.04618 $46.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-5154-6-ND
Copy   1727-5154-6-ND
Quantity Available 7,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDZ4.7B,115

Copy   PDZ4.7B,115
Description DIODE ZENER 4.7V 400MW SOD323
Copy   DIODE ZENER 4.7V 400MW SOD323
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Zener Diode 4.7V 400mW ±2% Surface Mount SOD-323

Copy   Zener Diode 4.7V 400mW ±2% Surface Mount SOD-323
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±2%
Power - Max 400mW
Impedance (Max) (Zzt) 90 Ohms
Current - Reverse Leakage @ Vr 2µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number PDZ4V7
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DZ2J047M0L - Panasonic Electronic Components | DZ2J047M0LCT-ND DigiKey Electronics
  • DZ2J047M0L
  • Panasonic Electronic Components
  • DIODE ZENER 4.7V 200MW SMINI2
  • Unit Price $0.20000
  • DZ2J047M0LCT-ND
  • PDZ4.7BGWX - Nexperia USA Inc. | 1727-7707-1-ND DigiKey Electronics
  • PDZ4.7BGWX
  • Nexperia USA Inc.
  • DIODE ZENER 4.7V 365MW SOD123
  • Unit Price $0.17000
  • 1727-7707-1-ND
  • SMCJ60CA - Littelfuse Inc. | SMCJ60CALFCT-ND DigiKey Electronics
  • SMCJ60CA
  • Littelfuse Inc.
  • TVS DIODE 60V 96.8V DO214AB
  • Unit Price $0.72000
  • SMCJ60CALFCT-ND
  • MCP1700T-2502E/TT - Microchip Technology | MCP1700T-2502E/TTCT-ND DigiKey Electronics
  • MCP1700T-2502E/TT
  • Microchip Technology
  • IC REG LINEAR 2.5V 250MA SOT23-3
  • Unit Price $0.38000
  • MCP1700T-2502E/TTCT-ND
  • ADUM6401ARWZ - Analog Devices Inc. | ADUM6401ARWZ-ND DigiKey Electronics
  • ADUM6401ARWZ
  • Analog Devices Inc.
  • DGTL ISO 5KV 4CH GEN PURP 16SOIC
  • Unit Price $12.70000
  • ADUM6401ARWZ-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5154-6
568-6453-6
568-6453-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDZ4.7B,135-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03105
  • Tape & Reel (TR) ? : 1727-5154-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.03864
  • Cut Tape (CT) ? : 1727-5154-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,840 - Immediate
  • Unit Price: $0.20000

08:03:41 5/19/2019