Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13800 $1.38
100 0.07620 $7.62
500 0.04790 $23.95
1,000 0.03348 $33.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7703-1-ND
Copy   1727-7703-1-ND
Quantity Available 3,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDZ15BGWX

Copy   PDZ15BGWX
Description DIODE ZENER 15V 365MW SOD123
Copy   DIODE ZENER 15V 365MW SOD123
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Zener Diode 15V 365mW ±2.13% Surface Mount SOD-123

Copy   Zener Diode 15V 365mW ±2.13% Surface Mount SOD-123
Documents & Media
Datasheets PDZ-GW Series Datasheet
HTML Datasheet PDZ2.4B - PDZ36B
Online Catalog Voltage Regulator Zener Diodes
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, PDZ-GW
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±2.13%
Power - Max 365mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 50nA @ 11V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDZ10BGWX - Nexperia USA Inc. | 1727-7701-1-ND DigiKey Electronics
  • PDZ10BGWX
  • Nexperia USA Inc.
  • DIODE ZENER 10V 365MW SOD123
  • Unit Price $0.17000
  • 1727-7701-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-7703-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7703-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03276
  • Digi-Reel® ? : 1727-7703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,748 - Immediate
  • Unit Price: Digi-Reel®

09:56:47 4/22/2019