Add To Favorites
PDTC143XT,215 Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250mW Surface Mount TO-236AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.17100 $1.71
100 0.09420 $9.42
500 0.05918 $29.59
1,000 0.04131 $41.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-1712-6-ND
Copy   1727-1712-6-ND
Quantity Available 265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDTC143XT,215

Copy   PDTC143XT,215
Description TRANS PREBIAS NPN 250MW TO236AB
Copy   TRANS PREBIAS NPN 250MW TO236AB
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250mW Surface Mount TO-236AB

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA  250mW Surface Mount TO-236AB
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 1µA
Power - Max 250mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDTA143XT,215 - Nexperia USA Inc. | 1727-1698-1-ND DigiKey Electronics
  • PDTA143XT,215
  • Nexperia USA Inc.
  • TRANS PREBIAS PNP 250MW TO236AB
  • Unit Price $0.18000
  • 1727-1698-1-ND
  • DDTC143XCA-7-F - Diodes Incorporated | DDTC143XCA-FDICT-ND DigiKey Electronics
  • DDTC143XCA-7-F
  • Diodes Incorporated
  • TRANS PREBIAS NPN 200MW SOT23-3
  • Unit Price $0.24000
  • DDTC143XCA-FDICT-ND
  • MMUN2217LT1G - ON Semiconductor | MMUN2217LT1GOSCT-ND DigiKey Electronics
  • MMUN2217LT1G
  • ON Semiconductor
  • TRANS PREBIAS NPN 0.246W SOT-23
  • Unit Price $0.16000
  • MMUN2217LT1GOSCT-ND
  • SML-D12M8WT86 - Rohm Semiconductor | 511-1578-1-ND DigiKey Electronics
  • SML-D12M8WT86
  • Rohm Semiconductor
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price $0.34000
  • 511-1578-1-ND
  • ESDA6V1L - STMicroelectronics | 497-2930-1-ND DigiKey Electronics
  • ESDA6V1L
  • STMicroelectronics
  • TVS DIODE 5.25V SOT23-3
  • Unit Price $0.49000
  • 497-2930-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1712-6
568-11254-6
568-11254-6-ND

02:01:09 11/18/2018