Add To Favorites
Product Overview
Digi-Key Part Number 1727-5772-1-ND
Quantity Available 1,572
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS5350SS,115

Description TRANS 2PNP 50V 2.7A 8SO
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 2.7A 750mW Surface Mount 8-SO

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 2.7A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 370mV @ 270mA, 2.7A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V
Power - Max 750mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number PBSS5350SS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5772-1
568-7320-1
568-7320-1-ND

00:13:03 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62000 $6.20
100 0.47530 $47.53
500 0.37572 $187.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5772-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29182
  • Digi-Reel® ? : 1727-5772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback