Add To Favorites
PBSS5260PAPSX Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 100MHz 370mW Surface Mount DFN2020D-6
Product Overview
Digi-Key Part Number 1727-2522-1-ND
Copy   1727-2522-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS5260PAPSX

Copy   PBSS5260PAPSX
Description TRANS 2PNP 60V 2A 6HUSON
Copy   TRANS 2PNP 60V 2A 6HUSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 100MHz 370mW Surface Mount DFN2020D-6

Copy   Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 100MHz 370mW Surface Mount DFN2020D-6
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 1A, 2V
Power - Max 370mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package DFN2020D-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2522-1
568-12961-1
568-12961-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54400 $5.44
100 0.41430 $41.43
500 0.33220 $166.10
1,000 0.26378 $263.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2522-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20596
  • Digi-Reel® ? : 1727-2522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:01:11 9/25/2018