Add To Favorites
PBSS5255PAPSX Bipolar (BJT) Transistor Array Surface Mount DFN2020D-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54400 $5.44
100 0.41430 $41.43
500 0.33220 $166.10
1,000 0.26378 $263.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2667-1-ND
Copy   1727-2667-1-ND
Quantity Available 2,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS5255PAPSX

Copy   PBSS5255PAPSX
Description TRANS 2PNP 55V 2A 6HUSON
Copy   TRANS 2PNP 55V 2A 6HUSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor Array Surface Mount DFN2020D-6

Copy   Bipolar (BJT) Transistor Array      Surface Mount DFN2020D-6
Documents & Media
Datasheets PBSS5255PAPS
PCN Packaging Label Chg 12/Mar/2017
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package DFN2020D-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2667-1
568-13175-1
568-13175-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2667-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23616
  • Digi-Reel® ? : 1727-2667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,998 - Immediate
  • Unit Price: Digi-Reel®

02:01:53 12/15/2018