Add To Favorites
Product Overview
Digi-Key Part Number 1727-2521-1-ND
Quantity Available 2,624
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS5220PAPSX

Description TRANS 2PNP 20V 2A 6HUSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 95MHz 370mW Surface Mount DFN2020D-6

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 390mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1A, 2V
Power - Max 370mW
Frequency - Transition 95MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package DFN2020D-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2521-1
568-12960-1
568-12960-1-ND

08:55:48 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58800 $5.88
100 0.43900 $43.90
500 0.34494 $172.47
1,000 0.26655 $266.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2521-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23686
  • Digi-Reel® ? : 1727-2521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback