• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-1465-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PBSS5130QA

Description TRANS PNP 30V 1A 3DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 30V 1A 170MHz 325mW Surface Mount DFN1010D-3

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-2255-1-ND PBSS5130QAZ Nexperia USA Inc. Cut Tape (CT) ? 14,490 - Immediate
$0.48000 1
Documents & Media
Datasheets PBSS5130QA
Featured Product DFN1010 Transistors in a 1.1 mm² Leadless Plastic Package
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 240mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 1A, 2V
Power - Max 325mW
Frequency - Transition 170MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-1465-1
568-10936-1
568-10936-1-ND
PBSS5130QA,147

01:59:56 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1465-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10264
Send Feedback