Add To Favorites
PBSS4260PANPSX Bipolar (BJT) Transistor Array NPN, PNP 60V 2A 140MHz 370mW Surface Mount DFN2020D-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54400 $5.44
100 0.41430 $41.43
500 0.33220 $166.10
1,000 0.26378 $263.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2518-1-ND
Copy   1727-2518-1-ND
Quantity Available 2,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS4260PANPSX

Copy   PBSS4260PANPSX
Description TRANS NPN/PNP 60V 2A 6HUSON
Copy   TRANS NPN/PNP 60V 2A 6HUSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 60V 2A 140MHz 370mW Surface Mount DFN2020D-3

Copy   Bipolar (BJT) Transistor Array NPN, PNP 60V 2A 140MHz 370mW Surface Mount DFN2020D-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V
Power - Max 370mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package DFN2020D-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2518-1
568-12957-1
568-12957-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2518-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23616
  • Digi-Reel® ? : 1727-2518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,540 - Immediate
  • Unit Price: Digi-Reel®

18:14:52 11/17/2018