Add To Favorites
PBSS305PD,115 Bipolar (BJT) Transistor PNP 100V 2A 110MHz 1.1W Surface Mount 6-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.39900 $3.99
100 0.29770 $29.77
500 0.23388 $116.94
1,000 0.18073 $180.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5736-1-ND
Copy   1727-5736-1-ND
Quantity Available 38,757
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS305PD,115

Copy   PBSS305PD,115
Description TRANS PNP 100V 2A 6TSOP
Copy   TRANS PNP 100V 2A 6TSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 2A 110MHz 1.1W Surface Mount 6-TSOP

Copy   Bipolar (BJT) Transistor PNP 100V 2A 110MHz 1.1W Surface Mount 6-TSOP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 395mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 145 @ 1A, 2V
Power - Max 1.1W
Frequency - Transition 110MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Base Part Number PBSS305P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5736-1
568-7281-1
568-7281-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5736-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.17903
  • Digi-Reel® ? : 1727-5736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,757 - Immediate
  • Unit Price: Digi-Reel®

18:41:54 1/23/2019