Add To Favorites
PBSS301PZ,135 Bipolar (BJT) Transistor PNP 12V 5.7A 140MHz 2W Surface Mount SC-73
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57400 $5.74
100 0.44900 $44.90
500 0.36308 $181.54
1,000 0.29819 $298.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5724-1-ND
Copy   1727-5724-1-ND
Quantity Available 3,705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS301PZ,135

Copy   PBSS301PZ,135
Description TRANS PNP 12V 5.7A SOT223
Copy   TRANS PNP 12V 5.7A SOT223
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 12V 5.7A 140MHz 2W Surface Mount SC-73

Copy   Bipolar (BJT) Transistor PNP 12V 5.7A 140MHz 2W Surface Mount SC-73
Documents & Media
Datasheets PBSS301PZ
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5.7A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 245mV @ 285mA, 5.7A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V
Power - Max 2W
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SC-73
Base Part Number PBSS301P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5724-1
568-7269-1
568-7269-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5724-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.26588
  • Digi-Reel® ? : 1727-5724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,705 - Immediate
  • Unit Price: Digi-Reel®

07:06:42 12/18/2018