PBLS2024D,115 Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Product Overview
Digi-Key Part Number 1727-2376-1-ND
Copy   1727-2376-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBLS2024D,115

Copy   PBLS2024D,115
Description TRANS PNP PREBIAS/PNP 6TSOP
Copy   TRANS PNP PREBIAS/PNP 6TSOP
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP

Copy   Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Documents & Media
Datasheets PBLS2024D
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type 1 PNP Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA, 1.8A
Voltage - Collector Emitter Breakdown (Max) 50V, 20V
Resistor - Base (R1) 22 kOhms
Resistor - Emitter Base (R2) 22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V / 200 @ 1A, 2V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 210mV @ 100mA, 1.8A
Current - Collector Cutoff (Max) 1µA, 100nA
Frequency - Transition 130MHz
Power - Max 760mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2376-1
568-12675-1
568-12675-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2376-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14726

03:39:08 10/23/2018