PBLS2023D,115 Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Product Overview
Digi-Key Part Number 1727-2375-1-ND
Copy   1727-2375-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBLS2023D,115

Copy   PBLS2023D,115
Description TRANS PREBIAS DUAL PNP 6TSOP
Copy   TRANS PREBIAS DUAL PNP 6TSOP
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP

Copy   Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type 1 PNP Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA, 1.8A
Voltage - Collector Emitter Breakdown (Max) 50V, 20V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 200 @ 1A, 2V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 210mV @ 100mA, 1.8A
Current - Collector Cutoff (Max) 1µA, 100nA
Frequency - Transition 130MHz
Power - Max 760mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2375-1
568-12674-1
568-12674-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2375-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14726

11:39:17 10/17/2018