Add To Favorites
NZX2V1B,133 Zener Diode 2.1V 500mW ±5% Through Hole ALF2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
100 0.11060 $11.06
500 0.06806 $34.03
1,000 0.04640 $46.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1134-1-ND
Copy   1727-1134-1-ND
Quantity Available 15,554
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NZX2V1B,133

Copy   NZX2V1B,133
Description DIODE ZENER 2.1V 500MW ALF2
Copy   DIODE ZENER 2.1V 500MW ALF2
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zener Diode 2.1V 500mW ±5% Through Hole ALF2

Copy   Zener Diode 2.1V 500mW ±5% Through Hole ALF2
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohms
Current - Reverse Leakage @ Vr 5µA @ 500mV
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package ALF2
Base Part Number NZX2V1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N5222B - ON Semiconductor | 1N5222B-ND DigiKey Electronics
  • 1N5222B
  • ON Semiconductor
  • DIODE ZENER 2.5V 500MW DO35
  • Unit Price $0.14000
  • 1N5222B-ND
  • 1N4615-1 - Microsemi Corporation | 1N4615-1-ND DigiKey Electronics
  • 1N4615-1
  • Microsemi Corporation
  • DIODE ZENER 2V 500MW DO7
  • Unit Price $4.48000
  • 1N4615-1-ND
  • NZX33A,133 - Nexperia USA Inc. | 1727-4736-1-ND DigiKey Electronics
  • NZX33A,133
  • Nexperia USA Inc.
  • DIODE ZENER 33V 500MW ALF2
  • Unit Price $0.19000
  • 1727-4736-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1134-1
568-10293-1
568-10293-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1727-1134-3-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03003

12:56:09 1/19/2019