Add To Favorites
NZH4V7B,115 Zener Diode 4.7V 500mW ±3% Surface Mount SOD-123F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17400 $1.74
100 0.09250 $9.25
500 0.06084 $30.42
1,000 0.04137 $41.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-5074-6-ND
Copy   1727-5074-6-ND
Quantity Available 28,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NZH4V7B,115

Copy   NZH4V7B,115
Description DIODE ZENER 4.7V 500MW SOD123F
Copy   DIODE ZENER 4.7V 500MW SOD123F
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 4.7V 500mW ±3% Surface Mount SOD-123F

Copy   Zener Diode 4.7V 500mW ±3% Surface Mount SOD-123F
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Base Part Number NZH4V7
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NZH3V6B,115 - Nexperia USA Inc. | 1727-5071-1-ND DigiKey Electronics
  • NZH3V6B,115
  • Nexperia USA Inc.
  • DIODE ZENER 3.6V 500MW SOD123F
  • Unit Price $0.21000
  • 1727-5071-1-ND
  • MBRD560TR - SMC Diode Solutions | 1655-1485-1-ND DigiKey Electronics
  • MBRD560TR
  • SMC Diode Solutions
  • DIODE SCHOTTKY 60V 5A DPAK
  • Unit Price $0.47000
  • 1655-1485-1-ND
  • TSSA5U50 E3G - Taiwan Semiconductor Corporation | TSSA5U50E3GCT-ND DigiKey Electronics
  • TSSA5U50 E3G
  • Taiwan Semiconductor Corporation
  • DIODE SCHOTTKY 50V 5A DO214AC
  • Unit Price $1.14000
  • TSSA5U50E3GCT-ND
  • NZH4V3B,115 - Nexperia USA Inc. | 1727-5073-1-ND DigiKey Electronics
  • NZH4V3B,115
  • Nexperia USA Inc.
  • DIODE ZENER 4.3V 500MW SOD123F
  • Unit Price $0.20000
  • 1727-5073-1-ND
  • 4-794618-2 - TE Connectivity AMP Connectors | A33257-ND DigiKey Electronics
  • 4-794618-2
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 12POS 3MM
  • Unit Price $2.34000
  • A33257-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5074-6
568-6369-6
568-6369-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5074-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.03623
  • Cut Tape (CT) ? : 1727-5074-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,250 - Immediate
  • Unit Price: $0.21000

18:25:37 5/25/2019