Add To Favorites
NX138BKWX N-Channel 60V 210mA (Ta) 266mW (Ta), 1.33W (Tc) Surface Mount SC-70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21800 $2.18
100 0.12210 $12.21
500 0.06542 $32.71
1,000 0.04449 $44.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2738-1-ND
Copy   1727-2738-1-ND
Quantity Available 4,099
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX138BKWX

Copy   NX138BKWX
Description MOSFET N-CHANNEL 60V 210MA SC70
Copy   MOSFET N-CHANNEL 60V 210MA SC70
Detailed Description

N-Channel 60V 210mA (Ta) 266mW (Ta), 1.33W (Tc) Surface Mount SC-70

Copy   N-Channel 60V 210mA (Ta) 266mW (Ta), 1.33W (Tc) Surface Mount SC-70
Documents & Media
Datasheets NX138BKW
PCN Packaging Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 210mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 3.5 Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 30V
FET Feature -
Power Dissipation (Max) 266mW (Ta), 1.33W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • DMN63D8LW-13 - Diodes Incorporated | DMN63D8LW-13DICT-ND DigiKey Electronics
  • DMN63D8LW-13
  • Diodes Incorporated
  • MOSFET N-CH 30V 0.38A SOT323
  • Unit Price $0.26000
  • DMN63D8LW-13DICT-ND
  • NX7002AKW,115 - Nexperia USA Inc. | 1727-1292-1-ND DigiKey Electronics
  • NX7002AKW,115
  • Nexperia USA Inc.
  • MOSFET N-CH 60V SOT323
  • Unit Price $0.22000
  • 1727-1292-1-ND
  • NX3020NAKW,115 - Nexperia USA Inc. | 1727-1288-1-ND DigiKey Electronics
  • NX3020NAKW,115
  • Nexperia USA Inc.
  • MOSFET N-CH 30V 180MA SOT323
  • Unit Price $0.26000
  • 1727-1288-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2738-1
568-13303-1
568-13303-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2738-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03896
  • Digi-Reel® ? : 1727-2738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,099 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NX138BKWF-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02880

23:44:44 1/22/2019