Add To Favorites
HEF4051BTS,118 1 Circuit IC Switch 8:1 155 Ohm 16-SSOP
Product Overview
Digi-Key Part Number 1727-6747-1-ND
Copy   1727-6747-1-ND
Quantity Available 1,512
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HEF4051BTS,118

Copy   HEF4051BTS,118
Description IC MUX/DEMUX 8CH 16SSOP
Copy   IC MUX/DEMUX 8CH 16SSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Circuit IC Switch 8:1 155 Ohm 16-SSOP

Copy   1 Circuit IC Switch 8:1 155 Ohm 16-SSOP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 155 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 15 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 70MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 7.5pF
Current - Leakage (IS(off)) (Max) 200nA
Crosstalk -50dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number 4051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6747-1
568-9060-1
568-9060-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6747-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27405
  • Digi-Reel® ? : 1727-6747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,512 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HEF4051BTS,112-ND
  • Minimum Quantity: 1,092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.33120

11:57:25 9/22/2018