CBT3253DS,112 Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Product Overview
Digi-Key Part Number CBT3253DS,112-ND
Copy   CBT3253DS,112-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT3253DS,112

Copy   CBT3253DS,112
Description IC MUX/DEMUX DUAL 4:1 16SSOP
Copy   IC MUX/DEMUX DUAL 4:1 16SSOP
Detailed Description

Multiplexer/Demultiplexer 2 x 4:1 16-SSOP

Copy   Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Documents & Media
Datasheets CBT3253
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74CBT
Packaging ? Tube ?
Part Status Obsolete
Type Multiplexer/Demultiplexer
Circuit 2 x 4:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 935272580112

19:52:26 1/15/2019