Add To Favorites
CBT3125D,118 Bus Switch 1 x 1:1 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54100 $5.41
100 0.40380 $40.38
500 0.31724 $158.62
1,000 0.24514 $245.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6733-1-ND
Copy   1727-6733-1-ND
Quantity Available 2,470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT3125D,118

Copy   CBT3125D,118
Description IC FET BUS SWITCH QUAD 14SOIC
Copy   IC FET BUS SWITCH QUAD 14SOIC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bus Switch 1 x 1:1 14-SO

Copy   Bus Switch 1 x 1:1 14-SO
Documents & Media
Datasheets CBT3125
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74CBT
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number 74CBT3125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6733-1
568-9043-1
568-9043-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6733-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.21700
  • Digi-Reel® ? : 1727-6733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CBT3125D,112-ND
  • Minimum Quantity: 1,140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25760

04:08:12 12/12/2018