Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18800 $1.88
100 0.10380 $10.38
500 0.06520 $32.60
1,000 0.04553 $45.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4969-1-ND
Copy   1727-4969-1-ND
Quantity Available 3,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZV55-C33,115

Copy   BZV55-C33,115
Description DIODE ZENER 33V 500MW SOD80C
Copy   DIODE ZENER 33V 500MW SOD80C
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zener Diode 33V 500mW ±5% Surface Mount LLDS; MiniMelf

Copy   Zener Diode 33V 500mW ±5% Surface Mount LLDS; MiniMelf
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 50nA @ 23.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package LLDS; MiniMelf
Base Part Number BZV55C33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT52-C39J - Nexperia USA Inc. | 1727-7753-1-ND DigiKey Electronics
  • BZT52-C39J
  • Nexperia USA Inc.
  • DIODE ZENER 39V 350MW SOD123
  • Unit Price $0.21000
  • 1727-7753-1-ND
  • BZV55-C15,115 - Nexperia USA Inc. | 1727-4962-1-ND DigiKey Electronics
  • BZV55-C15,115
  • Nexperia USA Inc.
  • DIODE ZENER 15V 500MW SOD80C
  • Unit Price $0.20000
  • 1727-4962-1-ND
  • BZV55-C47,115 - Nexperia USA Inc. | 1727-3633-1-ND DigiKey Electronics
  • BZV55-C47,115
  • Nexperia USA Inc.
  • DIODE ZENER 47V 500MW SOD80C
  • Unit Price $0.20000
  • 1727-3633-1-ND
  • MURS120T3G - ON Semiconductor | MURS120T3GOSCT-ND DigiKey Electronics
  • MURS120T3G
  • ON Semiconductor
  • DIODE GEN PURP 200V 2A SMB
  • Unit Price $0.45000
  • MURS120T3GOSCT-ND
  • SMAJ14CA - Bourns Inc. | SMAJ14CABCT-ND DigiKey Electronics
  • SMAJ14CA
  • Bourns Inc.
  • TVS DIODE 14V 23.2V SMA
  • Unit Price $0.43000
  • SMAJ14CABCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4969-1
568-6263-1
568-6263-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4969-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.03806
  • Tape & Reel (TR) ? : BZV55-C33,135-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02730
  • Digi-Reel® ? : 1727-4969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,290 - Immediate
  • Unit Price: Digi-Reel®

19:27:19 1/17/2019