Add To Favorites
BZV49-C62,115 Zener Diode 62V 1W ±5% Surface Mount SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50700 $5.07
100 0.37850 $37.85
500 0.29742 $148.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5554-1-ND
Copy   1727-5554-1-ND
Quantity Available 1,504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZV49-C62,115

Copy   BZV49-C62,115
Description DIODE ZENER 62V 1W SOT89
Copy   DIODE ZENER 62V 1W SOT89
Detailed Description

Zener Diode 62V 1W ±5% Surface Mount SOT-89

Copy   Zener Diode 62V 1W ±5% Surface Mount SOT-89
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 62V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 215 Ohms
Current - Reverse Leakage @ Vr 50nA @ 43.4V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number BZV49-C62
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5554-1
568-7043-1
568-7043-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5554-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22313
  • Digi-Reel® ? : 1727-5554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,504 - Immediate
  • Unit Price: Digi-Reel®

18:57:39 11/12/2018