Add To Favorites
BZV49-C47,115 Zener Diode 47V 1W ±5% Surface Mount SOT-89-3
Product Overview
Digi-Key Part Number 1727-5550-1-ND
Copy   1727-5550-1-ND
Quantity Available 1,776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZV49-C47,115

Copy   BZV49-C47,115
Description DIODE ZENER 47V 1W SOT89
Copy   DIODE ZENER 47V 1W SOT89
Detailed Description

Zener Diode 47V 1W ±5% Surface Mount SOT-89-3

Copy   Zener Diode 47V 1W ±5% Surface Mount SOT-89-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 170 Ohms
Current - Reverse Leakage @ Vr 50nA @ 32.9V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number BZV49-C47
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5550-1
568-7039-1
568-7039-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50700 $5.07
100 0.37850 $37.85
500 0.29742 $148.71
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5550-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22313
  • Digi-Reel® ? : 1727-5550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,776 - Immediate
  • Unit Price: Digi-Reel®

07:40:06 9/26/2018