BZV49-C36,115 Zener Diode 36V 1W ±5% Surface Mount SOT-89-3
Product Overview
Digi-Key Part Number 1727-5544-1-ND
Copy   1727-5544-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZV49-C36,115

Copy   BZV49-C36,115
Description DIODE ZENER 36V 1W SOT89
Copy   DIODE ZENER 36V 1W SOT89
Detailed Description

Zener Diode 36V 1W ±5% Surface Mount SOT-89-3

Copy   Zener Diode 36V 1W ±5% Surface Mount SOT-89-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 90 Ohms
Current - Reverse Leakage @ Vr 50nA @ 25.2V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number BZV49-C36
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5544-1
568-7033-1
568-7033-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5544-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22313

06:10:01 9/22/2018