Add To Favorites
BZV49-C24,115 Zener Diode 24V 1W ±5% Surface Mount SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53900 $5.39
100 0.41070 $41.07
500 0.32960 $164.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5413-1-ND
Copy   1727-5413-1-ND
Quantity Available 4,127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZV49-C24,115

Copy   BZV49-C24,115
Description DIODE ZENER 24V 1W SOT89
Copy   DIODE ZENER 24V 1W SOT89
Detailed Description

Zener Diode 24V 1W ±5% Surface Mount SOT-89

Copy   Zener Diode 24V 1W ±5% Surface Mount SOT-89
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 70 Ohms
Current - Reverse Leakage @ Vr 50nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number BZV49-C24
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5413-1
568-6858-1
568-6858-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5413-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.25438
  • Digi-Reel® ? : 1727-5413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,127 - Immediate
  • Unit Price: Digi-Reel®

15:37:54 11/18/2018