Add To Favorites
BZT52-B3V3J Zener Diode 3.3V 590mW ±2.12% Surface Mount SOD-123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.19300 $1.93
100 0.10210 $10.21
500 0.06720 $33.60
1,000 0.04570 $45.70
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7740-1-ND
Copy   1727-7740-1-ND
Quantity Available 12,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT52-B3V3J

Copy   BZT52-B3V3J
Description DIODE ZENER 3.3V 590MW SOD123
Copy   DIODE ZENER 3.3V 590MW SOD123
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Zener Diode 3.3V 590mW ±2.12% Surface Mount SOD-123

Copy   Zener Diode 3.3V 590mW ±2.12% Surface Mount SOD-123
Documents & Media
Datasheets BZT52-B Series
Online Catalog BZT52
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±2.12%
Power - Max 590mW
Impedance (Max) (Zzt) 95 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-7740-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7740-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02958
  • Digi-Reel® ? : 1727-7740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,128 - Immediate
  • Unit Price: Digi-Reel®

21:35:02 4/23/2019