Add To Favorites
BZT52-B15J Zener Diode 15V 590mW ±2% Surface Mount SOD-123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.19700 $1.97
100 0.10660 $10.66
500 0.07168 $35.84
1,000 0.05018 $50.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7735-1-ND
Copy   1727-7735-1-ND
Quantity Available 13,492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT52-B15J

Copy   BZT52-B15J
Description DIODE ZENER 15V 590MW SOD123
Copy   DIODE ZENER 15V 590MW SOD123
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Zener Diode 15V 590mW ±2% Surface Mount SOD-123

Copy   Zener Diode 15V 590mW ±2% Surface Mount SOD-123
Documents & Media
Datasheets BZT52-B Series
Online Catalog BZT52
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±2%
Power - Max 590mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 50nA @ 10.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT52-B30J - Nexperia USA Inc. | 1727-8111-1-ND DigiKey Electronics
  • BZT52-B30J
  • Nexperia USA Inc.
  • DIODE ZENER 30V 590MW SOD123
  • Unit Price $0.24000
  • 1727-8111-1-ND
  • MMSZ5247C-HE3-08 - Vishay Semiconductor Diodes Division | MMSZ5247C-HE3-08GICT-ND DigiKey Electronics
  • MMSZ5247C-HE3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 17V 500MW SOD123
  • Unit Price $0.37000
  • MMSZ5247C-HE3-08GICT-ND
  • BZT52-B16J - Nexperia USA Inc. | 1727-7736-1-ND DigiKey Electronics
  • BZT52-B16J
  • Nexperia USA Inc.
  • DIODE ZENER 16V 590MW SOD123
  • Unit Price $0.24000
  • 1727-7736-1-ND
  • ES1JAF - ON Semiconductor | ES1JAFCT-ND DigiKey Electronics
  • ES1JAF
  • ON Semiconductor
  • DIODE GEN PURP 600V 1A DO214AD
  • Unit Price $0.37000
  • ES1JAFCT-ND
  • STTH110UFY - STMicroelectronics | 497-14813-1-ND DigiKey Electronics
  • STTH110UFY
  • STMicroelectronics
  • DIODE GEN PURP 1KV 1A SMBFLAT
  • Unit Price $0.64000
  • 497-14813-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-7735-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7735-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03393
  • Digi-Reel® ? : 1727-7735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,492 - Immediate
  • Unit Price: Digi-Reel®

14:57:36 4/25/2019