Add To Favorites
BUK9Y14-40B,115 N-Channel 40V 56A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59000 $5.90
100 0.45240 $45.24
500 0.35762 $178.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4940-1-ND
Copy   1727-4940-1-ND
Quantity Available 13,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9Y14-40B,115

Copy   BUK9Y14-40B,115
Description MOSFET N-CH 40V 56A LFPAK
Copy   MOSFET N-CH 40V 56A LFPAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 40V 56A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 40V 56A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 25V
FET Feature -
Power Dissipation (Max) 85W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BUK7Y13-40B,115 - Nexperia USA Inc. | 1727-4938-1-ND DigiKey Electronics
  • BUK7Y13-40B,115
  • Nexperia USA Inc.
  • MOSFET N-CH 40V 58A LFPAK
  • Unit Price $0.73000
  • 1727-4938-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4940-1
568-6234-1
568-6234-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4940-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.27776
  • Digi-Reel® ? : 1727-4940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,460 - Immediate
  • Unit Price: Digi-Reel®

15:32:02 8/19/2019