BUK9C07-65BIT,118 Bipolar (BJT) Transistor Surface Mount DPAK
Product Overview
Digi-Key Part Number BUK9C07-65BIT,118-ND
Copy   BUK9C07-65BIT,118-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9C07-65BIT,118

Copy   BUK9C07-65BIT,118
Description MOSFET N-CH DPAK
Copy   MOSFET N-CH DPAK
Detailed Description

Bipolar (BJT) Transistor Surface Mount DPAK

Copy   Bipolar (BJT) Transistor      Surface Mount DPAK
Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case TO-252-7, DPak (6 Leads + Tab)
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

06:11:38 1/20/2019