Add To Favorites
BUK962R8-30B,118 N-Channel 30V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.99600 $19.96
100 1.60400 $160.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5262-1-ND
Copy   1727-5262-1-ND
Quantity Available 158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK962R8-30B,118

Copy   BUK962R8-30B,118
Description MOSFET N-CH 30V 75A D2PAK
Copy   MOSFET N-CH 30V 75A D2PAK
Detailed Description

N-Channel 30V 75A (Tc) 300W (Tc) Surface Mount D2PAK

Copy   N-Channel 30V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Documents & Media
Datasheets BUK962R8-30B
PCN Obsolescence/ EOL Mid-Year Product Disc 30/Jun/2017
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 2.4 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 89nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 10185pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0874370243 - Molex, LLC | WM7662CT-ND DigiKey Electronics
  • 0874370243
  • Molex, LLC
  • CONN HEADER SMD 2POS 1.5MM
  • Unit Price $0.70000
  • WM7662CT-ND
  • B4P-VH(LF)(SN) - JST Sales America Inc. | 455-1641-ND DigiKey Electronics
  • B4P-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 4POS 3.96MM
  • Unit Price $0.29000
  • 455-1641-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5262-1
568-6587-1
568-6587-1-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1727-5262-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®

06:19:12 1/23/2019