Add To Favorites
BUK9605-30A,118 N-Channel 30V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.98300 $19.83
100 1.59380 $159.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7187-1-ND
Copy   1727-7187-1-ND
Quantity Available 4,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9605-30A,118

Copy   BUK9605-30A,118
Description MOSFET N-CH 30V 75A D2PAK
Copy   MOSFET N-CH 30V 75A D2PAK
Detailed Description

N-Channel 30V 75A (Tc) 230W (Tc) Surface Mount D2PAK

Copy   N-Channel 30V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 4.6 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 8600pF @ 25V
FET Feature -
Power Dissipation (Max) 230W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-7187-1
568-9673-1
568-9673-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7187-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.08660
  • Digi-Reel® ? : 1727-7187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,490 - Immediate
  • Unit Price: Digi-Reel®

15:32:04 10/17/2018