Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-6632-5-ND
Copy   568-6632-5-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9506-75B,127

Copy   BUK9506-75B,127
Description MOSFET N-CH 75V 75A TO220AB
Copy   MOSFET N-CH 75V 75A TO220AB
Detailed Description

N-Channel 75V 75A (Tc) 300W (Tc) Through Hole TO-220AB

Copy   N-Channel 75V 75A (Tc) 300W (Tc) Through Hole TO-220AB
Documents & Media
Datasheets BUK9506-75B
PCN Obsolescence/ EOL EOL 30/Dec/2015
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
PCN Part Status Change Automotive TO-220AB Devices Future EOL 23/Oct/2015
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5.5 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 11693pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 568-6632
568-6632-5
568-6632-ND
934057111127
BUK9506-75B
BUK9506-75B,127-ND
BUK9506-75B-ND
BUK950675B127

12:56:06 1/22/2019