Add To Favorites
BUK9277-55A,118 N-Channel 55V 18A (Tc) 51W (Tc) Surface Mount DPAK
Product Overview
Digi-Key Part Number 1727-3932-1-ND
Copy   1727-3932-1-ND
Quantity Available 20,122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9277-55A,118

Copy   BUK9277-55A,118
Description MOSFET N-CH 55V 18A DPAK
Copy   MOSFET N-CH 55V 18A DPAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 55V 18A (Tc) 51W (Tc) Surface Mount DPAK

Copy   N-Channel 55V 18A (Tc) 51W (Tc) Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 69 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 643pF @ 25V
FET Feature -
Power Dissipation (Max) 51W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQ2318AES-T1_GE3 - Vishay Siliconix | SQ2318AES-T1_GE3CT-ND DigiKey Electronics
  • SQ2318AES-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CHAN 40V SOT23
  • Unit Price $0.61000
  • SQ2318AES-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-3932-1
568-4284-1
568-4284-1-ND
BUK9277-55A /T3-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.68200 $6.82
100 0.51170 $51.17
500 0.37524 $187.62
1,000 0.28997 $289.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3932-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.25686
  • Digi-Reel® ? : 1727-3932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,122 - Immediate
  • Unit Price: Digi-Reel®

19:50:47 9/19/2018