• Obsolete item.
Product Overview
Digi-Key Part Number BUK92150-55A/CDJ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BUK92150-55A/CDJ

Description MOSFET N-CH LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Surface Mount TO-252-3

Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Additional Resources
Standard Package ? 1,500

03:28:26 5/24/2018

Send Feedback