Add To Favorites
BUK9209-40B,118 N-Channel 40V 75A (Tc) 167W (Tc) Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11900 $11.19
100 0.88410 $88.41
500 0.68564 $342.82
1,000 0.54130 $541.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5257-1-ND
Copy   1727-5257-1-ND
Quantity Available 14,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9209-40B,118

Copy   BUK9209-40B,118
Description MOSFET N-CH 40V 75A DPAK
Copy   MOSFET N-CH 40V 75A DPAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 40V 75A (Tc) 167W (Tc) Surface Mount DPAK

Copy   N-Channel 40V 75A (Tc) 167W (Tc) Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 7 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 3619pF @ 25V
FET Feature -
Power Dissipation (Max) 167W (Tc)
Operating Temperature -55°C ~ 185°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5257-1
568-6582-1
568-6582-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5257-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.49049
  • Digi-Reel® ? : 1727-5257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,257 - Immediate
  • Unit Price: Digi-Reel®

22:45:29 1/17/2019