• Obsolete item.
Product Overview
Digi-Key Part Number BUK7Y9R9-80E/CX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BUK7Y9R9-80E/CX

Description MOSFET N-CH LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Surface Mount LFPAK56, Power-SO8

Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case SC-100, SOT-669
Supplier Device Package LFPAK56, Power-SO8
 
Additional Resources
Standard Package ? 1,500

06:31:59 6/22/2018

Send Feedback