USD
Favorite

BUK7Y19-100EX N-Channel 100V 169W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
361 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81900 $8.19
25 0.77720 $19.43
100 0.58280 $58.28
250 0.57720 $144.30
500 0.49396 $246.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1853-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.43529
  • Digi-Reel®  : 1727-1853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 361 - Immediate
  • Unit Price: Digi-Reel®

BUK7Y19-100EX

Datasheet
Digi-Key Part Number 1727-1853-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK7Y19-100EX
Copy  
Description MOSFET N-CH 100V LFPAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 169W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 169W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-1853-1
568-11544-1
568-11544-1-ND