Add To Favorites
BUK7M42-60EX N-Channel 60V 20A (Tc) 36W (Tc) Surface Mount LFPAK33
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47200 $4.72
100 0.35420 $35.42
500 0.25974 $129.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2562-1-ND
Copy   1727-2562-1-ND
Quantity Available 1,247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7M42-60EX

Copy   BUK7M42-60EX
Description MOSFET N-CH 60V MLFPAK
Copy   MOSFET N-CH 60V MLFPAK
Detailed Description

N-Channel 60V 20A (Tc) 36W (Tc) Surface Mount LFPAK33

Copy   N-Channel 60V 20A (Tc) 36W (Tc) Surface Mount LFPAK33
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 42 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 508pF @ 25V
FET Feature -
Power Dissipation (Max) 36W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BUK9M53-60EX - Nexperia USA Inc. | 1727-2583-1-ND DigiKey Electronics
  • BUK9M53-60EX
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 17A LFPAK
  • Unit Price $0.59000
  • 1727-2583-1-ND
  • PSMN030-60YS,115 - Nexperia USA Inc. | 1727-4628-1-ND DigiKey Electronics
  • PSMN030-60YS,115
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 29A LFPAK
  • Unit Price $0.62000
  • 1727-4628-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2562-1
568-13006-1
568-13006-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2562-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.20832
  • Digi-Reel® ? : 1727-2562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,247 - Immediate
  • Unit Price: Digi-Reel®

16:08:54 11/14/2018