Add To Favorites
BUK7M33-60EX N-Channel 60V 24A (Tc) 44W (Tc) Surface Mount LFPAK33
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50300 $5.03
100 0.37760 $37.76
500 0.27692 $138.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7314-1-ND
Copy   1727-7314-1-ND
Quantity Available 1,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7M33-60EX

Copy   BUK7M33-60EX
Description MOSFET N-CH 60V 24A LFPAK33
Copy   MOSFET N-CH 60V 24A LFPAK33
Detailed Description

N-Channel 60V 24A (Tc) 44W (Tc) Surface Mount LFPAK33

Copy   N-Channel 60V 24A (Tc) 44W (Tc) Surface Mount LFPAK33
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 24A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 33 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.9nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 628pF @ 25V
FET Feature -
Power Dissipation (Max) 44W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1904150 - Phoenix Contact | 277-6184-ND DigiKey Electronics
  • 1904150
  • Phoenix Contact
  • TERM BLK 3P SIDE ENT 9.53MM PCB
  • Unit Price $2.51000
  • 277-6184-ND
  • VI0721550000G - Amphenol Anytek | 609-3941-ND DigiKey Electronics
  • VI0721550000G
  • Amphenol Anytek
  • TERM BLK 7P SIDE ENT 5.08MM PCB
  • Unit Price $1.94000
  • 609-3941-ND
  • RF05VYM1SFHTR - Rohm Semiconductor | RF05VYM1SFHCT-ND DigiKey Electronics
  • RF05VYM1SFHTR
  • Rohm Semiconductor
  • SUPER FAST RECOVERY DIODE (AEC-Q
  • Unit Price $0.42000
  • RF05VYM1SFHCT-ND
  • 1902547 - Phoenix Contact | 277-5951-ND DigiKey Electronics
  • 1902547
  • Phoenix Contact
  • TERM BLK 2P SIDE ENT 9.53MM PCB
  • Unit Price $1.64000
  • 277-5951-ND
Additional Resources
Standard Package ? 1
Other Names 1727-7314-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7314-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.22552
  • Digi-Reel® ? : 1727-7314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
  • Unit Price: Digi-Reel®

14:10:16 12/13/2018