Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1727-7176-1-ND
Quantity Available 599
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7C10-75AITE,118

Description MOSFET N-CH 75V 75A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 75V 75A (Tc) 272W (Tc) Surface Mount D2PAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 10 mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 121nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4700pF @ 25V
FET Feature Current Sensing
Power Dissipation (Max) 272W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7176-1
568-9661-1
568-9661-1-ND

17:36:14 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.13100 $31.31
100 2.56740 $256.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1727-7176-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback