Add To Favorites
BUK7905-40AIE,127 N-Channel 40V 75A (Tc) 272W (Tc) Through Hole TO-220-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
50 2.05380 $102.69
100 1.84830 $184.83
500 1.43760 $718.80
1,000 1.19115 $1,191.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7230-ND
Copy   1727-7230-ND
Quantity Available 3,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7905-40AIE,127

Copy   BUK7905-40AIE,127
Description MOSFET N-CH 40V 75A TO220AB
Copy   MOSFET N-CH 40V 75A TO220AB
Detailed Description

N-Channel 40V 75A (Tc) 272W (Tc) Through Hole TO-220-5

Copy   N-Channel 40V 75A (Tc) 272W (Tc) Through Hole TO-220-5
Documents & Media
Datasheets BUK7905-40AIE
PCN Obsolescence/ EOL Mid-Year Product Disc 30/Jun/2017
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 5 mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 127nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5000pF @ 25V
FET Feature Current Sensing
Power Dissipation (Max) 272W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220-5
Package / Case TO-220-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 1727-7230
568-9774-5
568-9774-5-ND
934057267127
BUK7905-40AIE
BUK7905-40AIE,127-ND
BUK7905-40AIE-ND

19:56:23 1/15/2019