Add To Favorites
BUK762R7-30B,118 N-Channel 30V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.17300 $21.73
100 1.74620 $174.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5251-1-ND
Copy   1727-5251-1-ND
Quantity Available 435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK762R7-30B,118

Copy   BUK762R7-30B,118
Description MOSFET N-CH 30V 75A D2PAK
Copy   MOSFET N-CH 30V 75A D2PAK
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 75A (Tc) 300W (Tc) Surface Mount D2PAK

Copy   N-Channel 30V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Documents & Media
Datasheets BUK762R7-30B
PCN Packaging Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.7 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 91nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6212pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5251-1
568-6575-1
568-6575-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5251-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.19053
  • Digi-Reel® ? : 1727-5251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 435 - Immediate
  • Unit Price: Digi-Reel®

18:06:26 1/17/2019