USD
Favorite

BUK7608-55A,118 N-Channel 55V 75A (Tc) 254W (Tc) Surface Mount D2PAK
Price & Procurement
576 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.47800 $14.78
25 1.39440 $34.86
100 1.08770 $108.77
250 1.05984 $264.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7162-2-ND
  • Minimum Quantity: 4,800  Non-Stock 
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.71398

BUK7608-55A,118

Datasheet
Digi-Key Part Number 1727-7162-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK7608-55A,118
Copy  
Description MOSFET N-CH 55V 75A D2PAK
Copy  
Detailed Description

N-Channel 55V 75A (Tc) 254W (Tc) Surface Mount D2PAK

Copy  
Documents & Media
Datasheets BUK7608-55A
PCN Packaging Pack/Label Update 30/Nov/2016
Label Chg 12/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4352pF @ 25V
FET Feature -
Power Dissipation (Max) 254W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7162-1
568-9645-1
568-9645-1-ND