Product Overview
Digi-Key Part Number 1727-7231-ND
Copy   1727-7231-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7506-55A,127

Copy   BUK7506-55A,127
Description MOSFET N-CH 55V 75A TO220AB
Copy   MOSFET N-CH 55V 75A TO220AB
Detailed Description

N-Channel 55V 75A (Tc) 300W (Tc) Through Hole TO-220AB

Copy   N-Channel 55V 75A (Tc) 300W (Tc) Through Hole TO-220AB
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6.3 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6000pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 1727-7231
568-9808-5
568-9808-5-ND
934055407127
BUK7506-55A
BUK7506-55A,127-ND
BUK7506-55A-ND
BUK750655A127

23:32:07 1/21/2019