USD
Favorite

BUK7215-55A,118 N-Channel 55V 55A (Tc) 115W (Tc) Surface Mount DPAK
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82100 $8.21
25 0.77120 $19.28
100 0.55980 $55.98
250 0.53988 $134.97
500 0.46774 $233.87
1,000 0.39808 $398.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7150-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.36622
  • Digi-Reel®  : 1727-7150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

BUK7215-55A,118

Datasheet
Digi-Key Part Number 1727-7150-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK7215-55A,118
Copy  
Description MOSFET N-CH 55V 55A DPAK
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 55V 55A (Tc) 115W (Tc) Surface Mount DPAK

Copy  
Documents & Media
Datasheets BUK7215-55A
PCN Packaging Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 15mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2107pF @ 25V
FET Feature -
Power Dissipation (Max) 115W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7150-1
568-9633-1
568-9633-1-ND